
ASCH0010050515NJCP | |
|---|---|
DigiKey Part Number | 553-ASCH0010050515NJCPTR-ND - Tape & Reel (TR) 553-ASCH0010050515NJCPCT-ND - Cut Tape (CT) 553-ASCH0010050515NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0010050515NJCP |
Description | FIXED IND 15NH 300MA 320 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Shielded Multilayer Inductor 300 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 100 | €0.03300 | €3.30 |
| 1 000 | €0.02719 | €27.19 |
| 5 000 | €0.02372 | €118.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02236 | €223.60 |
| 20 000 | €0.02109 | €421.80 |
| 30 000 | €0.02037 | €611.10 |
| 50 000 | €0.01951 | €975.50 |
| 70 000 | €0.01896 | €1,327.20 |
| 100 000 | €0.01840 | €1,840.00 |
| 250 000 | €0.01703 | €4,257.50 |
| 500 000 | €0.01667 | €8,335.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

