



W3006 | |
|---|---|
DigiKey Part Number | 553-1673-2-ND - Tape & Reel (TR) 553-1673-1-ND - Cut Tape (CT) 553-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3006 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8dB, -10dB | |
Gain | 3.2dBi, 4.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.51200 | €15.12 |
| 25 | €1.38000 | €34.50 |
| 100 | €1.23460 | €123.46 |
| 250 | €1.16536 | €291.34 |
| 500 | €1.12360 | €561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.08923 | €1,089.23 |
| 2 000 | €1.06093 | €2,121.86 |
| 3 000 | €1.04676 | €3,140.28 |
| 5 000 | €1.03106 | €5,155.30 |
| 7 000 | €1.02189 | €7,153.23 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |










