2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53913NLT

DigiKey Part Number
553-2024-2-ND - Tape & Reel (TR)
553-2024-1-ND - Cut Tape (CT)
553-2024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53913NLT
Description
CMC 1A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-53913NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.645" L x 0.560" W (16.38mm x 14.22mm)
Height (Max)
0.350" (8.89mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.39000€2.39
10€1.96400€19.64
25€1.81720€45.43
50€1.71300€85.65
100€1.61520€161.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.40935€281.87
400€1.32900€531.60
600€1.28418€770.51
1 000€1.22992€1,229.92
1 400€1.19546€1,673.64
2 000€1.16003€2,320.06
Manufacturers Standard Package
Unit Price without VAT:€2.39000
Unit Price with VAT:€2.99945