
PA1134NLT | |
|---|---|
DigiKey Part Number | 553-1982-2-ND - Tape & Reel (TR) 553-1982-1-ND - Cut Tape (CT) 553-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1134NLT |
Description | XFRMR 5V 7W 253UH POE EP10 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 253µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.125:0.208 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1134NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 253µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.125:0.208 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 10 | €2.60900 | €26.09 |
| 25 | €2.50480 | €62.62 |
| 50 | €2.42860 | €121.43 |
| 100 | €2.35390 | €235.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.28120 | €456.24 |
| 400 | €2.21038 | €884.15 |
| 600 | €2.16982 | €1,301.89 |
| 1 000 | €2.11965 | €2,119.65 |
| 1 400 | €2.08712 | €2,921.97 |
| 2 000 | €2.05314 | €4,106.28 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.61440 |


