Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E200GA02L

DigiKey Part Number
490-GRM0225C1E200GA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1E200GA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E200GA02L
Description
CAP CER 20PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E200GA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
50€0.01700€0.85
100€0.01440€1.44
500€0.01022€5.11
1 000€0.00894€8.94
2 500€0.00760€19.00
5 000€0.00679€33.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€0.00524€209.60
80 000€0.00487€389.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295