RF Switch IC SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42524B-X

DigiKey Part Number
1046-1136-2-ND - Tape & Reel (TR)
1046-1136-1-ND - Cut Tape (CT)
1046-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42524B-X
Description
IC RF SWITCH SPDT 40GHZ DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 40 GHz 50Ohm Die
Datasheet
 Datasheet
EDA/CAD Models
PE42524B-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 40GHz
Isolation
-
Insertion Loss
5.5dB
Test Frequency
-, 40GHz
P1dB
-
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€56.04000€56.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€44.80292€22,401.46
Manufacturers Standard Package
Unit Price without VAT:€56.04000
Unit Price with VAT:€70.33020