Image for C5886.31.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5886.31.02

DigiKey Part Number
C5886.31.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5886.31.02
Description
CBL COAX RISER RG-6 18AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€0.11715€117.15
Manufacturers Standard Package
Unit Price without VAT:€0.11715
Unit Price with VAT:€0.14702
Alternate Color
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 0
Unit Price: €124.36000