Parametric Equivalent
Parametric Equivalent

C3521.38.86 | |
|---|---|
DigiKey Part Number | C3521.38.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3521.38.86 |
Description | CABLE COAX PLEN RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.233" (5.92mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €0.28234 | €7,058.50 |
| Unit Price without VAT: | €0.28234 |
|---|---|
| Unit Price with VAT: | €0.35434 |


