
89002.41.01 | |
|---|---|
DigiKey Part Number | 89002.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89002.41.01 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40629 | €406.29 |
| Unit Price without VAT: | €0.40629 |
|---|---|
| Unit Price with VAT: | €0.50989 |

