
164NCAT.41.B5 | |
|---|---|
DigiKey Part Number | 164NCAT.41.B5-ND |
Manufacturer | |
Manufacturer Product Number | 164NCAT.41.B5 |
Description | CABLE 4COND 12AWG 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

