
546-87-145-15-081136 | |
|---|---|
DigiKey Part Number | 546-87-145-15-081136-ND |
Manufacturer | |
Manufacturer Product Number | 546-87-145-15-081136 |
Description | CONN SOCKET PGA 145POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 145 (15 x 15) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 546-87-145-15-081136 Models |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Bronze |
Type PGA | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 145 (15 x 15) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.098" (2.50mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €20.58167 | €864.43 |
| Unit Price without VAT: | €20.58167 |
|---|---|
| Unit Price with VAT: | €25.83000 |

