
470-80-218-00-001101 | |
|---|---|
DigiKey Part Number | 470-80-218-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 470-80-218-00-001101 |
Description | CONN HDR STRIP TURRET 18POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Strip Connector Turret Tin |
EDA/CAD Models | 470-80-218-00-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Turret | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €2.00294 | €640.94 |
| Unit Price without VAT: | €2.00294 |
|---|---|
| Unit Price with VAT: | €2.51369 |

