
370-10-127-00-001101 | |
|---|---|
DigiKey Part Number | 370-10-127-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 370-10-127-00-001101 |
Description | CONN HDR STRIP TURRET 27POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 Position Header Strip Connector Turret Gold |
EDA/CAD Models | 370-10-127-00-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Turret | Color Black |
Number of Positions 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €6.98069 | €907.49 |
| Unit Price without VAT: | €6.98069 |
|---|---|
| Unit Price with VAT: | €8.76077 |

