
150-80-316-01-899191 | |
---|---|
DigiKey Part Number | 150-80-316-01-899191-ND |
Manufacturer | |
Manufacturer Product Number | 150-80-316-01-899191 |
Description | CONN HDR DIP MALE PIN 16POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | €1.42549 | €3,421.18 |
Unit Price without VAT: | €1.42549 |
---|---|
Unit Price with VAT: | €1.78899 |