
| 116-83-324-41-006101 | |
|---|---|
| DigiKey Part Number | 116-83-324-41-006101-ND | 
| Manufacturer | |
| Manufacturer Product Number | 116-83-324-41-006101 | 
| Description | CONN IC DIP SOCKET 24POS GOLD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Preci-Dip | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | DIP, 0.3" (7.62mm) Row Spacing | |
| Number of Positions or Pins (Grid) | 24 (2 x 12) | |
| Pitch - Mating | 0.100" (2.54mm) | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
| Contact Material - Mating | Beryllium Copper | |
| Mounting Type | Through Hole | |
| Features | Elevated, Open Frame | |
| Termination | Solder | |
| Pitch - Post | 0.100" (2.54mm) | |
| Contact Finish - Post | Tin | |
| Contact Finish Thickness - Post | - | |
| Contact Material - Post | Brass | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
| Operating Temperature | -55°C ~ 125°C | |
| Termination Post Length | 0.125" (3.18mm) | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1 A | |
| Contact Resistance | 10mOhm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 428 | €1.97749 | €2,823.86 | 
| Unit Price without VAT: | €1.97749 | 
|---|---|
| Unit Price with VAT: | €2.48175 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland