
116-83-314-41-006101 | |
|---|---|
DigiKey Part Number | 116-83-314-41-006101-ND |
Manufacturer | |
Manufacturer Product Number | 116-83-314-41-006101 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 116-83-314-41-006101 Models |
Category | Features Elevated, Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.59000 | €2.59 |
| 30 | €2.03667 | €61.10 |
| 120 | €1.84675 | €221.61 |
| 510 | €1.66751 | €850.43 |
| 1 020 | €1.58795 | €1,619.71 |
| 5 010 | €1.41942 | €7,111.29 |
| Unit Price without VAT: | €2.59000 |
|---|---|
| Unit Price with VAT: | €3.25045 |

