
RC7.2-75F | |
|---|---|
DigiKey Part Number | 1996-1007-ND |
Manufacturer | |
Manufacturer Product Number | RC7.2-75F |
Description | SOLAR CELL 860MW 11.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 860 mW 11.1 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 860 mW | |
Current @ Pmpp | 120 mA | |
Voltage @ Pmpp | 7.2 V | |
Type | - | |
Voltage - Open Circuit | 11.1 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 3.539" W (270.00mm x 89.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.89000 | €27.89 |
| 10 | €22.87700 | €228.77 |
| 50 | €19.97000 | €998.50 |
| 100 | €18.84460 | €1,884.46 |
| 250 | €17.46120 | €4,365.30 |
| Unit Price without VAT: | €27.89000 |
|---|---|
| Unit Price with VAT: | €35.00195 |


