
R5021210RSWA | |
|---|---|
DigiKey Part Number | R5021210RSWA-ND |
Manufacturer | |
Manufacturer Product Number | R5021210RSWA |
Description | DIODE STD 1200V 100A DO205AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 45 mA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 100A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €131.70933 | €3,951.28 |
| Unit Price without VAT: | €131.70933 |
|---|---|
| Unit Price with VAT: | €165.29521 |

