M57959L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 3 657
Unit Price: €21.20000
Datasheet
M57959L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M57959L

DigiKey Part Number
835-1106-ND
Manufacturer
Manufacturer Product Number
M57959L
Description
IC GATE DRVR LOW-SIDE MODULE
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
14V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
500ns, 300ns
Operating Temperature
-20°C ~ 60°C (TA)
Mounting Type
Through Hole
Package / Case
14-SIP Module, 12 Leads
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes