
TFS7701H | |
|---|---|
DigiKey Part Number | 596-1485-5-ND |
Manufacturer | |
Manufacturer Product Number | TFS7701H |
Description | IC REG CTRLR MULT TOP ESIP-16F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC eSIP-16F |
Datasheet | Datasheet |
EDA/CAD Models | TFS7701H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 11.5V | |
Frequency - Switching | 66kHz, 132kHz | |
Duty Cycle (Max) | 63% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Reset | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 12 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.48713 | €746.14 |
| Unit Price without VAT: | €2.48713 |
|---|---|
| Unit Price with VAT: | €3.12135 |

