Brushed DC Motor Standard 8000 RPM 5.7W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 8000 RPM 5.7W 24VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

26N58-110.1

DigiKey Part Number
403-1088-ND
Manufacturer
Manufacturer Product Number
26N58-110.1
Description
STANDARD MOTOR 8000 RPM 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 8000 RPM 5.7W 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
8000 RPM
Torque - Rated (oz-in / mNm)
1.883 / 13.3
Power - Rated
5.7W
Encoder Type
-
Size / Dimension
Round - 1.024" Dia (26.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.251 lb (113.85 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€143.02700€1,430.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€143.02700
Unit Price with VAT:€179.49889