



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.38 / 2.63 | |
Power - Rated | 1.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.93000 | €150.93 |
| 5 | €138.70400 | €693.52 |
| 10 | €133.75000 | €1,337.50 |
| 25 | €127.47040 | €3,186.76 |
| 50 | €126.78780 | €6,339.39 |
| Unit Price without VAT: | €150.93000 |
|---|---|
| Unit Price with VAT: | €189.41715 |

