G0404A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G0404A

DigiKey Part Number
527-1039-ND
Manufacturer
Manufacturer Product Number
G0404A
Description
SOLENOID LATCH PULL CONT 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Continuous
Voltage - Rated
24VDC
Stroke Length
0.250" (6.35mm)
Power (Watts)
4 W
DC Resistance (DCR)
144Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft
0.250" (6.35mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.33000€24.33
10€21.66700€216.67
25€20.68960€517.24
50€19.97860€998.93
100€19.29200€1,929.20
250€18.41976€4,604.94
Manufacturers Standard Package
Unit Price without VAT:€24.33000
Unit Price with VAT:€30.53415