
EM5156-9# | |
|---|---|
DigiKey Part Number | EM5156-9#-ND |
Manufacturer | |
Manufacturer Product Number | EM5156-9# |
Description | CONN STRN RELIEF FOR RG59 62 210 |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-59, 62, 210 Cables |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-59, 62, 210 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

