60.0" (1524.00mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead
Who is Pomona Electronics?

EMP-60-0#

DigiKey Part Number
501-EMP-60-0#-ND
Manufacturer
Manufacturer Product Number
EMP-60-0#
Description
PIN TIP PLUG PATCH CORD (BLACK)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
60.0" (1524.00mm)
Contents
-
Material - Insulation
-
Wire Gauge
20 AWG
Voltage - Rated
-
Current Rating (Amps)
5 A
Temperature Range
131°F (55°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.81000€12.81
Manufacturers Standard Package
Unit Price without VAT:€12.81000
Unit Price with VAT:€16.07655