
4691-2# | |
|---|---|
DigiKey Part Number | 501-4691-2#-ND |
Manufacturer | |
Manufacturer Product Number | 4691-2# |
Description | TEST ADAPTER #22 PIN (RED) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Pin, 0.030" Dia To Banana Jack Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Pin, 0.030" Dia | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.63440 |



