


4279-12 | |
|---|---|
DigiKey Part Number | 4279-12-ND |
Manufacturer | |
Manufacturer Product Number | 4279-12 |
Description | CABLE BANTAM PHONE PLUGS 12" |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number |




