Optical Sensor 157.480" (4m) CAN Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN-36005

DigiKey Part Number
3405-SEN-36005-ND
Manufacturer
Manufacturer Product Number
SEN-36005
Description
SENSOR OPTICAL CAN
Customer Reference
Detailed Description
Optical Sensor 157.480" (4m) CAN Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
CAN
Manufacturer
Playing With Fusion, Inc
Voltage - Supply
6V ~ 16V
Packaging
Retail Package
Current - Supply
25 mA
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensing Distance
157.480" (4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Playing With Fusion Inc
A separate €38.54 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€42.79000€42.79
Unit Price without VAT:€42.79000
Unit Price with VAT:€53.70145