
MS-324-5-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1193-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-5-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 400 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.63900 | €26.39 |
| 50 | €2.30840 | €115.42 |
| 100 | €2.17900 | €217.90 |
| 250 | €2.02284 | €505.71 |
| 500 | €1.91674 | €958.37 |
| 1 000 | €1.82119 | €1,821.19 |
| 2 500 | €1.71070 | €4,276.75 |
| 5 000 | €1.63847 | €8,192.35 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |

