
| MS-2210M-6-5-0500 | |
|---|---|
| DigiKey Part Number | 2010-1239-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS-2210M-6-5-0500 | 
| Description | POWER REED SENSOR M10 METAL THRE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M10 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | PIC GmbH | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Reed Switch | |
| Output Type | SPST-NO | |
| Actuator Material | Magnet | |
| Termination Style | Wire Leads | |
| Frequency | 500 Hz | |
| Voltage - Supply | - | |
| Must Operate | 30 ~ 35AT | |
| Must Release | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Package / Case | Cylinder, Threaded - M10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €6.68000 | €6.68 | 
| 10 | €5.54500 | €55.45 | 
| 25 | €5.13640 | €128.41 | 
| 100 | €4.58960 | €458.96 | 
| 250 | €4.28056 | €1,070.14 | 
| 500 | €4.07480 | €2,037.40 | 
| 1 000 | €4.00788 | €4,007.88 | 
| Unit Price without VAT: | €6.68000 | 
|---|---|
| Unit Price with VAT: | €8.38340 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland