
MS-214-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1113-ND |
Manufacturer | |
Manufacturer Product Number | MS-214-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.91700 | €19.17 |
| 50 | €1.67860 | €83.93 |
| 100 | €1.58420 | €158.42 |
| 250 | €1.46944 | €367.36 |
| 500 | €1.39102 | €695.51 |
| 1 000 | €1.32003 | €1,320.03 |
| 2 500 | €1.23754 | €3,093.85 |
| 5 000 | €1.18338 | €5,916.90 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |

