
PIS-2012 | |
|---|---|
DigiKey Part Number | 1910-PIS-2012-ND |
Manufacturer | |
Manufacturer Product Number | PIS-2012 |
Description | IO ZERO 32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCA9535 Expansion Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Expansion Board | |
Utilized IC / Part | PCA9535 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.14000 | €20.14 |
| Unit Price without VAT: | €20.14000 |
|---|---|
| Unit Price with VAT: | €25.27570 |

