
PPS34-1-30G11 | |
---|---|
DigiKey Part Number | 4235-PPS34-1-30G11-ND |
Manufacturer | |
Manufacturer Product Number | PPS34-1-30G11 |
Description | Pressure Sensor, 30PSIG, 0.12" |
Customer Reference | |
Detailed Description | Pressure Sensor -14.69PSI ~ 30PSI (-101.3kPa ~ 206.84kPa) Gauge Male - 0.12" (3mm) Tube 14 b 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Level | |
Pressure Type | Gauge | |
Operating Pressure | -14.69PSI ~ 30PSI (-101.3kPa ~ 206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.5V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 45PSI (310.264kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-SMD, Gull Wing, Top Port |