3041969 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: €16.03640
Datasheet
8 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3041969

DigiKey Part Number
3041969-ND
Manufacturer
Manufacturer Product Number
3041969
Description
TERM BLK 8POS GRAY
Customer Reference
Detailed Description
8 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
8
Number of Levels
4; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
10 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Gray
Length
3.976" (100.99mm)
Height (Max)
2.618" (66.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes