2967552 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: €27.39000
Datasheet
PLC-OSP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLC-OSP SERIES

2967552

DigiKey Part Number
277-9496-ND
Manufacturer
Manufacturer Product Number
2967552
Description
SSR RELAY SPST-NO 100MA 3-48V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2967552 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
120VAC/DC
Voltage - Load
3 V ~ 48 V
Load Current
100 mA
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
EN, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes