



2964225 | |
|---|---|
DigiKey Part Number | 2964225-ND |
Manufacturer | |
Manufacturer Product Number | 2964225 |
Description | RELAY SPDT 2A 48V |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC - Max | |
Load - Max Switching | 250VA | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Coil Resistance | 6 kOhms | |
Base Product Number |

