



2948416 | |
|---|---|
DigiKey Part Number | 2948416-ND |
Manufacturer | |
Manufacturer Product Number | 2948416 |
Description | RELAY GEN PURP SPDT 500MA 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | 15VA, 18W | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | - | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cULus, EAC, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.57000 | €75.57 |
| Unit Price without VAT: | €75.57000 |
|---|---|
| Unit Price with VAT: | €94.84035 |

