2901486 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 268
Unit Price: €65.26000
Datasheet
Off-Delay Time Delay Relay SPDT (1 Form C) 3 Sec ~ 300 Sec Delay 6A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901486

DigiKey Part Number
277-16798-ND
Manufacturer
Manufacturer Product Number
2901486
Description
RELAY TIME DELAY 300SEC 6A 250V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 3 Sec ~ 300 Sec Delay 6A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901486 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
3 Sec ~ 300 Sec
Contact Rating @ Voltage
6A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes