
2814605 | |
|---|---|
DigiKey Part Number | 277-4842-ND |
Manufacturer | |
Manufacturer Product Number | 2814605 |
Description | SENSOR FREQ ANLG CNVT VOLT OUT |
Customer Reference | |
Detailed Description | Frequency to Analog Converter Sensor Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | 2814605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Frequency to Analog Converter | |
Output Type | Voltage | |
Operating Temperature | -20°C ~ 65°C |


