
2304131 | |
---|---|
DigiKey Part Number | 2304131-ND |
Manufacturer | |
Manufacturer Product Number | 2304131 |
Description | FRONT ADAPTER 16 CHANNELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter To |
Datasheet | Datasheet |
EDA/CAD Models | 2304131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €50.24000 | €50.24 |
Unit Price without VAT: | €50.24000 |
---|---|
Unit Price with VAT: | €63.05120 |