
2200173 | |
|---|---|
DigiKey Part Number | 2200173-ND |
Manufacturer | |
Manufacturer Product Number | 2200173 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 2.992" H (76.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Vented | |
For Use With/Related Products | UM PRO Series | |
Size / Dimension | 2.992" H (76.00mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €4.84900 | €48.49 |
| Unit Price without VAT: | €4.84900 |
|---|---|
| Unit Price with VAT: | €6.08550 |

