
1854381 | |
|---|---|
DigiKey Part Number | 1854381-ND |
Manufacturer | |
Manufacturer Product Number | 1854381 |
Description | VC-EMV4/5M-SET |
Customer Reference | |
Detailed Description | Cable and Panel Connector Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Number of Positions | - | |
Size | 4 | |
Thread Size | - | |
Termination Style | - | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |

