1824132 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 5
Unit Price: €5.05000
Datasheet
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
1824132
1824132

1824132

DigiKey Part Number
277-11531-2-ND - Tape & Reel (TR)
277-11531-1-ND - Cut Tape (CT)
277-11531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824132
Description
TERM BLK 7P TOP ENTRY 3.5MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.92000€4.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€5.01220€1,002.44
400€4.76240€1,904.96
600€4.64220€2,785.32
1 000€4.51380€4,513.80
1 400€4.44145€6,218.03
Manufacturers Standard Package
Unit Price without VAT:€4.92000
Unit Price with VAT:€6.17460