
1535167 | |
|---|---|
DigiKey Part Number | 277-1535167-ND |
Manufacturer | |
Manufacturer Product Number | 1535167 |
Description | TERM BLOCK HDR 26POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1535167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 26 | |
Positions Per Level | 13 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.20000 | €16.20 |
| 10 | €11.55900 | €115.59 |
| 25 | €10.30200 | €257.55 |
| 50 | €9.55240 | €477.62 |
| 100 | €8.95110 | €895.11 |
| 250 | €8.34416 | €2,086.04 |
| 500 | €7.99910 | €3,999.55 |
| 1 000 | €7.73094 | €7,730.94 |
| Unit Price without VAT: | €16.20000 |
|---|---|
| Unit Price with VAT: | €20.33100 |

