
1409723 | |
---|---|
DigiKey Part Number | 1409723-ND |
Manufacturer | |
Manufacturer Product Number | 1409723 |
Description | HC-KIT-B16-R02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | B16 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €103.54000 | €103.54 |
Unit Price without VAT: | €103.54000 |
---|---|
Unit Price with VAT: | €129.94270 |