
1434675 | |
---|---|
DigiKey Part Number | 1434675-ND |
Manufacturer | |
Manufacturer Product Number | 1434675 |
Description | CBL RIBN 2COND FLAT BLACK 3281' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 2 Conductors Flat Cable 3281' (1000.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 3281' (1000.00m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4,154.40000 | €4,154.40 |
Unit Price without VAT: | €4,154.40000 |
---|---|
Unit Price with VAT: | €5,213.77200 |