
1291510 | |
|---|---|
DigiKey Part Number | 277-1291510-ND |
Manufacturer | |
Manufacturer Product Number | 1291510 |
Description | PTV 2 5-QUATTRO BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1291510 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 800V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 4 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.51860 | €125.93 |
| Unit Price without VAT: | €2.51860 |
|---|---|
| Unit Price with VAT: | €3.16084 |





