1212799
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212799

DigiKey Part Number
1212799-ND
Manufacturer
Manufacturer Product Number
1212799
Description
PLIERS ELECT NEEDLE NOSE 4.92"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe, Non-Slip, Soft Grips
Length
4.92" (125.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€33.77167€202.63
Manufacturers Standard Package
Unit Price without VAT:€33.77167
Unit Price with VAT:€42.38345