
1013420 | |
|---|---|
DigiKey Part Number | 277-18504TR-ND - Tape & Reel (TR) 277-18504CT-ND - Cut Tape (CT) 277-18504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1013420 |
Description | CONTACT SOCKET 20-26AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 0.14-0.5mm² Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1013420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.14-0.5mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09752 | €487.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |











