Image for 0826132:V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0826132:V

DigiKey Part Number
0826132:V-ND
Manufacturer
Manufacturer Product Number
0826132:V
Description
WIRE MARKER SLIP-ON 4.3MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W (4.3mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.17" W (4.3mm)
Cable Diameter
-
Legend
V
Color
Yellow
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable